846-054-558-812

Heilind Number:EDA846-054-558-812
Manufacturer:EDAC
Manufacturer Number:846-054-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-812

Detailed Description

Enhance your high-temperature connectivity with these Green High Temp Card Edge Connectors. Designed for durability and performance, they feature a two-row configuration with 54 positions, perfect for demanding PCB applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in harsh environments. Contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are achieved. Mounting orientation is Right Angle, facilitating easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.