846-054-559-201

Heilind Number:EDA846-054-559-201
Manufacturer:EDAC
Manufacturer Number:846-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 54 positions spread across 2 rows, they offer seamless integration for your circuit boards. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolbox.