846-054-559-202

Heilind Number:EDA846-054-559-202
Manufacturer:EDAC
Manufacturer Number:846-054-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-202

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation under extreme conditions, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts, each carefully spaced at .125 inches with a .2-inch row spacing, they offer seamless board-to-board PCB connections. With a total of 54 positions, these connectors provide ample room for efficient data transmission. Their right-angle mount orientation allows for convenient installation, while their vibrant green color adds a touch of visual distinction to your setup. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are essential for achieving seamless connectivity in any project. Elevate your design with our premium Card Edge Connectors and experience unparalleled reliability in every connection.