846-054-559-207

Heilind Number:EDA846-054-559-207
Manufacturer:EDAC
Manufacturer Number:846-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance in high-temperature environments, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable connectivity for your electronic devices. Featuring a total of 54 positions and a right-angle mount orientation, they offer flexibility in your PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications. Trust in our quality and innovation for all your board-to-board connection needs.