846-054-559-212

Heilind Number:EDA846-054-559-212
Manufacturer:EDAC
Manufacturer Number:846-054-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for reliability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A, they offer efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for versatile installation. With 54 positions available, these connectors provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver reliable performance and seamless connectivity for your PCB setups. Elevate your PCB connectivity with our high-temp card edge connectors. Designed for reliability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A, they offer efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for versatile installation. With 54 positions available, these connectors provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver reliable performance and seamless connectivity for your PCB setups.