846-054-559-802

Heilind Number:EDA846-054-559-802
Manufacturer:EDAC
Manufacturer Number:846-054-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. With a robust housing material of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in demanding applications. Featuring two rows and 54 positions, they offer ample connectivity options for your PCB needs. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, these connectors boast a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for space-saving installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.