846-054-559-804

Heilind Number:EDA846-054-559-804
Manufacturer:EDAC
Manufacturer Number:846-054-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-804

Detailed Description

Enhance the connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These reliable connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With two rows of 54 positions each, they offer ample versatility for your PCB connections. The Copper Alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, these connectors are ideal for critical applications in various industries. Trust in our quality and dependability for seamless board-to-board connectivity.