846-054-559-807

Heilind Number:EDA846-054-559-807
Manufacturer:EDAC
Manufacturer Number:846-054-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer a robust housing material made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance in demanding environments. With two rows of 54 positions each, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial settings. Their right-angle mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB arrangement. Elevate your connectivity solutions with these high-performance Card Edge Connectors.