846-054-559-808

Heilind Number:EDA846-054-559-808
Manufacturer:EDAC
Manufacturer Number:846-054-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-808

Detailed Description

Enhance your applications with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and safety. With a dual-row design and 54 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, these connectors support a maximum amperage of 3A. Their right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with these high-quality connectors.