846-054-559-812

Heilind Number:EDA846-054-559-812
Manufacturer:EDAC
Manufacturer Number:846-054-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-559-812

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green exterior and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration and a total of 54 positions, they offer seamless connectivity for your PCB requirements. The copper alloy contacts ensure robust and secure transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any advanced electronic setup. Trust in our commitment to quality and innovation in every component we deliver.