846-054-560-212

Heilind Number:EDA846-054-560-212
Manufacturer:EDAC
Manufacturer Number:846-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-560-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they ensure efficient power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Perfect for board-to-board PCB connections, they boast 54 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliability and durability in any application. Upgrade your connectivity solutions with this essential component.