846-054-560-804

Heilind Number:EDA846-054-560-804
Manufacturer:EDAC
Manufacturer Number:846-054-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-560-804

Detailed Description

Enhance your connectivity with our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors boast a rugged construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 54 positions, they offer ample connectivity options for your PCB applications. The contact material, crafted from copper alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial settings. Elevate your connectivity solutions with these high-performance card edge connectors.