846-054-560-808

Heilind Number:EDA846-054-560-808
Manufacturer:EDAC
Manufacturer Number:846-054-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for durability and high performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows and 54 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contacts provide secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for a secure and stable connection. Explore this essential component in our extensive range of PCB connectors, perfect for seamless board-to-board connectivity.