846-054-560-812

Heilind Number:EDA846-054-560-812
Manufacturer:EDAC
Manufacturer Number:846-054-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a 3A amperage and copper alloy contacts, they guarantee reliable power transmission. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient board-to-board connectivity with 54 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for sturdy and dependable interconnections in your electronic projects.