846-056-500-212

Heilind Number:EDA846-056-500-212
Manufacturer:EDAC
Manufacturer Number:846-056-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-500-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts made of Copper Alloy, they offer secure and efficient performance. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 56 positions ensure ample connectivity options. Suitable for straight mounting orientation, these connectors maintain stability even in challenging conditions, with an operating temperature range of -40 to 105°C. Ideal for a wide range of applications, they are a crucial component for seamless PCB connectivity.