846-056-520-201

Heilind Number:EDA846-056-520-201
Manufacturer:EDAC
Manufacturer Number:846-056-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-201

Detailed Description

Enhance your PCB connections with our High-Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. Featuring two rows and 56 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide a secure and efficient solution for your PCB connectivity needs.