846-056-520-208

Heilind Number:EDA846-056-520-208
Manufacturer:EDAC
Manufacturer Number:846-056-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer high-speed data transfer capability with low signal loss. The straight mount orientation and 56 positions provide versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various settings. Elevate your connectivity solutions with these high-quality connectors, ideal for use in a range of electronic applications.