846-056-520-212

Heilind Number:EDA846-056-520-212
Manufacturer:EDAC
Manufacturer Number:846-056-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate a total of 56 positions, offering ample room for seamless board-to-board connections. Featuring a straight mount orientation, they facilitate easy installation on PCBs. Operate with confidence in a wide temperature range from -40 to 105°C. Trust in our connectors for top-tier performance in all your electronic projects.