846-056-520-802

Heilind Number:EDA846-056-520-802
Manufacturer:EDAC
Manufacturer Number:846-056-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a secure two-row configuration and a total of 56 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, these connectors provide a high-amperage of 3A, making them a versatile and essential component for your projects.