846-056-520-803

Heilind Number:EDA846-056-520-803
Manufacturer:EDAC
Manufacturer Number:846-056-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-803

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power delivery with a current rating of 3 A. With two rows of 56 positions each, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your next project. Trust in their quality and efficiency to keep your devices running smoothly.