846-056-520-804

Heilind Number:EDA846-056-520-804
Manufacturer:EDAC
Manufacturer Number:846-056-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top-notch performance, these green connectors feature a dual-row layout with 56 positions, ensuring seamless compatibility with your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate, they offer robust housing for reliable operation in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, while the 0.125-inch pitch and 0.2-inch row spacing facilitate easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Choose straight mount orientation for hassle-free installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.