846-056-520-807

Heilind Number:EDA846-056-520-807
Manufacturer:EDAC
Manufacturer Number:846-056-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-807

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding environments. With a 3A amperage capacity, they provide robust power transmission. The two rows of copper alloy contacts offer a total of 56 positions, facilitating seamless board-to-board connections with a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are essential for mission-critical applications. Explore our range of products for all your PCB connectivity needs.