846-056-520-808

Heilind Number:EDA846-056-520-808
Manufacturer:EDAC
Manufacturer Number:846-056-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-520-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors are not only aesthetically pleasing but also deliver a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows and a total of 56 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Whether you're a professional or a hobbyist, our Card Edge Connectors will meet your connectivity needs with precision and quality. Elevate your PCB projects with these essential components.