846-056-521-202

Heilind Number:EDA846-056-521-202
Manufacturer:EDAC
Manufacturer Number:846-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and heat resistance. With a current rating of 3 A, they ensure efficient power transmission for your electronic systems. The two-row design with a total of 56 positions allows for versatile and secure connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your board. Whether straight or angled, the mount orientation options cater to your specific layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.