846-056-521-203

Heilind Number:EDA846-056-521-203
Manufacturer:EDAC
Manufacturer Number:846-056-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-203

Detailed Description

Ensure high-temperature performance with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, allowing for a secure connection. With a current rating of 3 A, these connectors are suitable for various applications. The double-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 56 positions, offering ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Their straight mount orientation simplifies installation on PCBs, making them a convenient choice for board-to-board connections. Trust in our High Temp Card Edge Connectors for efficient and dependable performance in your electronic assemblies.