846-056-521-204

Heilind Number:EDA846-056-521-204
Manufacturer:EDAC
Manufacturer Number:846-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-204

Detailed Description

Enhance your high-temperature connectivity with these Green Card Edge Connectors. Designed for durability and reliability, they feature a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage rating of 3A. With 56 positions spread across two rows, these connectors offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these robust and versatile connectors.