846-056-521-207

Heilind Number:EDA846-056-521-207
Manufacturer:EDAC
Manufacturer Number:846-056-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 56 positions at a pitch of .125 inches, they offer seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality in even the most demanding environments. Whether for industrial or commercial use, trust in the quality and durability of our Card Edge Connectors.