846-056-521-208

Heilind Number:EDA846-056-521-208
Manufacturer:EDAC
Manufacturer Number:846-056-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-208

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a double row configuration and 56 positions, they offer ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for premium quality and performance in your electronic projects.