846-056-521-212

Heilind Number:EDA846-056-521-212
Manufacturer:EDAC
Manufacturer Number:846-056-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and offer a maximum amperage of 3A. Constructed from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and performance. With two rows of 56 positions each, these connectors provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Engineered for seamless integration, they boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are a vital component for secure and efficient board-to-board PCB connections. Elevate your connectivity solutions with these high-quality Card Edge Connectors.