846-056-521-802

Heilind Number:EDA846-056-521-802
Manufacturer:EDAC
Manufacturer Number:846-056-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows and a total of 56 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic projects. Trust in our quality connectors to deliver seamless board-to-board connections with a straight mount orientation, meeting your connectivity needs with precision and durability. Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows and a total of 56 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic projects. Trust in our quality connectors to deliver seamless board-to-board connections with a straight mount orientation, meeting your connectivity needs with precision and durability.