846-056-521-803

Heilind Number:EDA846-056-521-803
Manufacturer:EDAC
Manufacturer Number:846-056-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-803

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a vibrant green hue and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring robust durability. With a double-row configuration and a total of 56 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable signal transmission while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where resilience is key. Trust in our superior quality connectors to deliver optimal performance and longevity for your electronic devices.