846-056-521-804

Heilind Number:EDA846-056-521-804
Manufacturer:EDAC
Manufacturer Number:846-056-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-804

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a 3A amperage rating and feature a durable housing material of UL 94V-0 Diallyl Phthalate. With two rows and 56 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable data transfer. The .125-inch pitch and .2-inch row spacing streamline installation, and the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Discover seamless connectivity with our top-of-the-line card edge connectors.