846-056-521-808

Heilind Number:EDA846-056-521-808
Manufacturer:EDAC
Manufacturer Number:846-056-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 56 positions, they ensure seamless and secure board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for hassle-free installation. Their straight mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB setup with these high-performance connectors, essential for maximizing efficiency and reliability in your electronic systems.