846-056-521-812

Heilind Number:EDA846-056-521-812
Manufacturer:EDAC
Manufacturer Number:846-056-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-521-812

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, meticulously designed for superior performance in demanding environments. Featuring a vibrant green hue, these connectors are not just visually appealing but also boast a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring durability. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you require straight mount orientation or need to accommodate harsh operating conditions (-40 to 105 °C), these connectors deliver reliability and stability. Perfect for a wide range of applications, they are a must-have in your electronic component arsenal. Elevate your connectivity game with these essential board-to-board PCB connectors.