846-056-522-201

Heilind Number:EDA846-056-522-201
Manufacturer:EDAC
Manufacturer Number:846-056-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-201

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a current rating of 3 A and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless and efficient board-to-board connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding applications, these connectors are a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.