846-056-522-202

Heilind Number:EDA846-056-522-202
Manufacturer:EDAC
Manufacturer Number:846-056-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-202

Detailed Description

Upgrade your high-temperature circuit connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The double-row configuration with 56 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. A pitch of .125 inches and row spacing of .2 inches allow for precise PCB mounting, with a straight orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in industries like telecommunications, automotive, and industrial electronics. Elevate your connectivity solutions with these high-performance Card Edge Connectors.