846-056-522-204

Heilind Number:EDA846-056-522-204
Manufacturer:EDAC
Manufacturer Number:846-056-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and 56 positions, they offer ample space for secure board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they guarantee optimal performance in various industrial applications. Choose these connectors for seamless and robust PCB connections, whether in straight or right-angle orientations. Elevate your connectivity solutions with this essential component.