846-056-522-207

Heilind Number:EDA846-056-522-207
Manufacturer:EDAC
Manufacturer Number:846-056-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-207

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board PCB connections. Designed for durability and performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows and 56 positions, these connectors offer ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Choose our Card Edge Connectors for a dependable solution that meets your connectivity needs.