846-056-522-212

Heilind Number:EDA846-056-522-212
Manufacturer:EDAC
Manufacturer Number:846-056-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-212

Detailed Description

Enhance your connection solutions with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability even in challenging environments. With two rows of copper alloy contacts featuring a .125-inch pitch and .2-inch row spacing, they offer seamless integration and secure connectivity for your PCB applications. The straight mount orientation and 56 positions make them versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Explore our full range of connectors for more options tailored to your needs.