846-056-522-802

Heilind Number:EDA846-056-522-802
Manufacturer:EDAC
Manufacturer Number:846-056-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, these connectors ensure reliable power transmission at a current of 3A. Featuring two rows and 56 positions, they offer ample connectivity for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring durability and resilience. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.