846-056-522-803

Heilind Number:EDA846-056-522-803
Manufacturer:EDAC
Manufacturer Number:846-056-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-803

Detailed Description

Enhance connectivity in high-temp environments with our Green High-Temperature Card Edge Connectors. Designed for reliability, these connectors feature a two-row configuration with 56 positions for seamless PCB-to-PCB connections. The durable UL 94V-0 Diallyl Phthalate housing ensures robust performance, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our quality connectors for secure and stable board-to-board connections in challenging environments.