846-056-522-807

Heilind Number:EDA846-056-522-807
Manufacturer:EDAC
Manufacturer Number:846-056-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-807

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer a secure and efficient connection with a pitch of .125 inches and a row spacing of .2 inches. Perfect for high-density applications, they boast 56 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various electronic setups. Install them easily in a straight mount orientation and experience consistent performance under any condition. Elevate your connectivity game with these essential components.