846-056-522-808

Heilind Number:EDA846-056-522-808
Manufacturer:EDAC
Manufacturer Number:846-056-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green shade. With a dual-row configuration and a total of 56 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in our product to deliver durable and efficient board-to-board connectivity solutions for your needs.