846-056-522-812

Heilind Number:EDA846-056-522-812
Manufacturer:EDAC
Manufacturer Number:846-056-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-522-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and 56 positions, they offer ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding applications. Trust in our quality products to meet your connectivity needs seamlessly.