846-056-526-201

Heilind Number:EDA846-056-526-201
Manufacturer:EDAC
Manufacturer Number:846-056-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance under extreme conditions, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding applications. With a current rating of 3 A and copper alloy contacts, they offer efficient power transmission. The 2-row design with 56 positions allows for versatile connection options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial environments. Upgrade your setup today with these rugged and dependable components.