846-056-526-207

Heilind Number:EDA846-056-526-207
Manufacturer:EDAC
Manufacturer Number:846-056-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and efficient connection. With a pitch of .125 inches and two rows of 56 positions, they offer versatile compatibility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp scenarios. Trust in their straight mount orientation for easy installation and seamless integration. Elevate your connectivity with these green connectors, a must-have in your PCB assembly setup.