846-056-526-208

Heilind Number:EDA846-056-526-208
Manufacturer:EDAC
Manufacturer Number:846-056-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and visual appeal. With a dual-row design and 56 positions, they offer ample space for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for convenient installation. Elevate your PCB assembly with these high-quality connectors.