846-056-526-212

Heilind Number:EDA846-056-526-212
Manufacturer:EDAC
Manufacturer Number:846-056-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a rated amperage of 3 A, they provide reliable power transmission. The 2-row design, made with copper alloy contacts, offers seamless connectivity with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 56 positions. Suitable for straight mount orientation, they ensure easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining consistent signal transmission in various electronic applications. Explore our selection of connectors under the Card Edge Connectors category to find the perfect fit for your needs.