846-056-526-802

Heilind Number:EDA846-056-526-802
Manufacturer:EDAC
Manufacturer Number:846-056-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-802

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for efficiency, these connectors feature a double-row design with 56 positions, ensuring seamless communication on your PCB. The UL 94V-0 Diallyl Phthalate housing guarantees durability, while the Copper Alloy contacts provide reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Suitable for use in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Make the perfect connection with our Straight Mount Card Edge Connectors.