846-056-526-803

Heilind Number:EDA846-056-526-803
Manufacturer:EDAC
Manufacturer Number:846-056-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row layout and a total of 56 positions, they offer versatile connectivity options for your circuit boards. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that require durability and precision. Choose straight mount orientation for easy installation and maintenance. Elevate your PCB assembly with these high-quality connectors, essential components for any electronics project.